


SS2030FL-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS2030FL-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS2030FL-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS2030FL-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2030FL-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 2A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,39380 Kč | 239,38 Kč |
| 500 | 2,15860 Kč | 1 079,30 Kč |
| 1 000 | 1,96604 Kč | 1 966,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70462 Kč | 5 113,86 Kč |
| 6 000 | 1,53600 Kč | 9 216,00 Kč |
| 9 000 | 1,49627 Kč | 13 466,43 Kč |
| 15 000 | 0,60926 Kč | 9 138,90 Kč |
| 21 000 | 0,57220 Kč | 12 016,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |






