


SMF5.0CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMF5.0CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF5.0CAQ-TP |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.74A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.74A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,49070 Kč | 6 226,75 Kč |
| 5 000 | 2,26077 Kč | 11 303,85 Kč |
| 7 500 | 2,14353 Kč | 16 076,48 Kč |
| 12 500 | 2,01176 Kč | 25 147,00 Kč |
| 17 500 | 1,93370 Kč | 33 839,75 Kč |
| 25 000 | 1,85782 Kč | 46 445,50 Kč |
| 62 500 | 1,69132 Kč | 105 707,50 Kč |
| Unit Price without VAT: | 2,49070 Kč |
|---|---|
| Unit Price with VAT: | 3,01375 Kč |






