Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PESD5V0S1BL,315 | |
|---|---|
DigiKey Part Number | 1727-4188-2-ND - Tape & Reel (TR) 1727-4188-1-ND - Cut Tape (CT) 1727-4188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1BL,315 |
Description | TVS DIODE 5VWM 14VC DFN1006-2 |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S1BL,315 Models |
Category | Power - Peak Pulse 130W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 35pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ8131DI-05L | Alpha & Omega Semiconductor Inc. | 1 | 785-1645-1-ND | 13,65000 Kč | Direct |
| CPDQC5V0R-HF | Comchip Technology | 7 341 | 641-1759-1-ND | 8,40000 Kč | Direct |
| ACPDQC5V0-HF | Comchip Technology | 5 311 | 641-1516-1-ND | 8,82000 Kč | Similar |
| ACPDQC5V0R-HF | Comchip Technology | 71 458 | 641-1636-1-ND | 8,82000 Kč | Similar |
| AOZ8231ADI-05 | Alpha & Omega Semiconductor Inc. | 0 | AOZ8231ADI-05-ND | 0,83921 Kč | Similar |

















