TPS70933DRVT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 26 970
Unit Price: 24,36000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 917
Unit Price: 36,12000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70933DRVT

DigiKey Part Number
296-37252-2-ND - Tape & Reel (TR)
296-37252-1-ND - Cut Tape (CT)
296-37252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70933DRVT
Description
IC REG LINEAR 3.3V 150MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS70933DRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.05 µA
Mfr
Current - Supply (Max)
350 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
1.4V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS70933DRVRTexas Instruments26 970296-40930-1-ND24,36000 KčParametric Equivalent
TPS70933QDRVRQ1Texas Instruments5 917296-TPS70933QDRVRQ1CT-ND36,12000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1020,78800 Kč207,88 Kč
2518,83960 Kč470,99 Kč
10016,68500 Kč1 668,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,65780 Kč3 914,45 Kč
50015,03960 Kč7 519,80 Kč
75014,72996 Kč11 047,47 Kč
1 25014,38666 Kč17 983,32 Kč
1 75014,18601 Kč24 825,52 Kč
2 50013,99307 Kč34 982,67 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč