
KTD2037EWE-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2037EWE-TR-ND - Tape & Reel (TR) 2763-KTD2037EWE-TRCT-ND - Cut Tape (CT) 2763-KTD2037EWE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2037EWE-TR |
Description | IC LED DRIVER LINEAR 24MA 8UTDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current I2C Dimming 24mA 8-UTDFN (1.5x1.5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Kinetic Technologies | Current - Output / Channel 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Applications Camera Flash |
Type Linear | Operating Temperature -40°C ~ 85°C |
Topology Constant Current | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 8-UFDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 8-UTDFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 13,05600 Kč | 130,56 Kč |
| 25 | 11,74600 Kč | 293,65 Kč |
| 100 | 10,31930 Kč | 1 031,93 Kč |
| 250 | 9,63608 Kč | 2 409,02 Kč |
| 500 | 9,22480 Kč | 4 612,40 Kč |
| 1 000 | 8,90259 Kč | 8 902,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,46775 Kč | 25 403,25 Kč |
| 6 000 | 8,26298 Kč | 49 577,88 Kč |
| 9 000 | 8,16048 Kč | 73 444,32 Kč |
| 15 000 | 8,04689 Kč | 120 703,35 Kč |
| 21 000 | 7,98050 Kč | 167 590,50 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |











