CPDER5V0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 89 116
Unit Price: 6,30000 Kč
Datasheet
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDER5V0

DigiKey Part Number
641-1218-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDER5V0
Description
TVS DIODE 5VWM 15V 0503/SOD723F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
75W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
15pF @ 1MHz
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
0503 (1308 Metric)
Voltage - Breakdown (Min)
5.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPDER5V0-HFComchip Technology0CPDER5V0-HF-ND0,00000 KčDirect
D5V0L1B2LP-7BDiodes Incorporated0D5V0L1B2LP-7BDICT-ND6,09000 KčSimilar
D5V0L1B2LP4-7BDiodes Incorporated89 116D5V0L1B2LP4-7BDICT-ND6,30000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,27858 Kč13 114,32 Kč
8 0003,00886 Kč24 070,88 Kč
12 0002,87142 Kč34 457,04 Kč
20 0002,71699 Kč54 339,80 Kč
28 0002,62556 Kč73 515,68 Kč
40 0002,55073 Kč102 029,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,27858 Kč
Unit Price with VAT:3,96708 Kč