CPDER5V0-HF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,27858 Kč
Datasheet
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDER5V0-HF

DigiKey Part Number
CPDER5V0-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDER5V0-HF
Description
TVS DIODE 5VWM 15V 0503/SOD723F
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
75W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
15pF @ 1MHz
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
0503 (1308 Metric)
Voltage - Breakdown (Min)
5.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPDER5V0Comchip Technology0641-1218-2-ND3,27858 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes