PESD5V0C1BSFYL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 10 112
Unit Price: 1,67984 Kč
Datasheet

Similar


onsemi
In Stock: 107 702
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 32 414
Unit Price: 11,97000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 998
Unit Price: 5,04000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,56695 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 902
Unit Price: 13,86000 Kč

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet
6.5V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.5V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
TrEOS ESD Protection for USB Type-C®

PESD5V0C1BSFYL

DigiKey Part Number
1727-2175-2-ND - Tape & Reel (TR)
1727-2175-1-ND - Cut Tape (CT)
1727-2175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0C1BSFYL
Description
TVS DIODE 5VWM 6.5VC DSN0603-2
Customer Reference
Detailed Description
6.5V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0C1BSFYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,09404 Kč9 846,36 Kč
18 0000,99393 Kč17 890,74 Kč
27 0000,94291 Kč25 458,57 Kč
45 0000,88556 Kč39 850,20 Kč
63 0000,85159 Kč53 650,17 Kč
90 0000,81857 Kč73 671,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,54900 Kč35,49 Kč
1002,21110 Kč221,11 Kč
5001,62692 Kč813,46 Kč
1 0001,43794 Kč1 437,94 Kč
2 0001,27826 Kč2 556,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,82200 Kč38,22 Kč
1002,38750 Kč238,75 Kč
5001,75712 Kč878,56 Kč
1 0001,55301 Kč1 553,01 Kč
2 0001,38052 Kč2 761,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč