
TESDH5V0B03P1Q0 M3G | |
|---|---|
DigiKey Part Number | 1801-TESDH5V0B03P1Q0M3GTR-ND - Tape & Reel (TR) 1801-TESDH5V0B03P1Q0M3GCT-ND - Cut Tape (CT) 1801-TESDH5V0B03P1Q0M3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDH5V0B03P1Q0 M3G |
Description | TVS DIODE 5VWM 22VC DFN06032L |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L |
Datasheet | Datasheet |
EDA/CAD Models | TESDH5V0B03P1Q0 M3G Models |
Category | Current - Peak Pulse (10/1000µs) 4.5A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications USB |
Type Zener | Capacitance @ Frequency 0.2pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 22V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 2,57020 Kč | 257,02 Kč |
| 500 | 1,89612 Kč | 948,06 Kč |
| 1 000 | 1,67774 Kč | 1 677,74 Kč |
| 2 000 | 1,49328 Kč | 2 986,56 Kč |
| 5 000 | 1,29327 Kč | 6 466,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,16938 Kč | 11 693,80 Kč |
| 20 000 | 1,06512 Kč | 21 302,40 Kč |
| 30 000 | 1,01198 Kč | 30 359,40 Kč |
| 50 000 | 0,95225 Kč | 47 612,50 Kč |
| 70 000 | 0,91687 Kč | 64 180,90 Kč |
| 100 000 | 0,88249 Kč | 88 249,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |




