ESD8351HT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 616
Unit Price: 20,58000 Kč
Datasheet
11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SC-76, SOD-323

ESD8351HT1G

DigiKey Part Number
ESD8351HT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD8351HT1G
Description
TVS DIODE 3.3VWM 11.2VC SOD323
Customer Reference
Detailed Description
11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
ESD8351HT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.37pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable