
PEC1205S1Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC1205S1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC1205S1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PEC1205S1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC1205S1Q_R1_00001 |
Description | TVS DIODE 5.5VWM 14VC DFN06032 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.2pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,85560 Kč | 8 556,00 Kč |
| 20 000 | 0,77617 Kč | 15 523,40 Kč |
| 30 000 | 0,73567 Kč | 22 070,10 Kč |
| 50 000 | 0,70658 Kč | 35 329,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,33700 Kč | 33,37 Kč |
| 100 | 2,07510 Kč | 207,51 Kč |
| 500 | 1,52120 Kč | 760,60 Kč |
| 1 000 | 1,34184 Kč | 1 341,84 Kč |
| 2 000 | 1,19043 Kč | 2 380,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,92080 Kč | 192,08 Kč |
| 500 | 1,40858 Kč | 704,29 Kč |
| 1 000 | 1,24257 Kč | 1 242,57 Kč |
| 2 000 | 1,10222 Kč | 2 204,44 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |




