20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD8472MUT3G

DigiKey Part Number
ESD8472MUT3GOSTR-ND - Tape & Reel (TR)
ESD8472MUT3GOSCT-ND - Cut Tape (CT)
ESD8472MUT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD8472MUT3G
Description
TVS DIODE 5.3VWM 20VC 2X3DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
EDA/CAD Models
ESD8472MUT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.3V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 414
Factory Stock: 180 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,32800 Kč73,28 Kč
1004,65530 Kč465,53 Kč
5003,49868 Kč1 749,34 Kč
1 0003,12534 Kč3 125,34 Kč
2 0002,81069 Kč5 621,38 Kč
5 0002,46966 Kč12 348,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,09142 Kč20 914,20 Kč
20 0001,92715 Kč38 543,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč