Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PDTC124EU,135 | |
|---|---|
DigiKey Part Number | PDTC124EU,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTC124EU,135 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 230 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45360 Kč | 4 536,00 Kč |
| 20 000 | 0,40695 Kč | 8 139,00 Kč |
| 30 000 | 0,38315 Kč | 11 494,50 Kč |
| 50 000 | 0,35638 Kč | 17 819,00 Kč |
| 70 000 | 0,34052 Kč | 23 836,40 Kč |
| 100 000 | 0,32509 Kč | 32 509,00 Kč |
| 250 000 | 0,29122 Kč | 72 805,00 Kč |
| 500 000 | 0,27029 Kč | 135 145,00 Kč |
| Unit Price without VAT: | 0,45360 Kč |
|---|---|
| Unit Price with VAT: | 0,54886 Kč |






