Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC124TUA-7-F

DigiKey Part Number
31-DDTC124TUA-7-FTR-ND - Tape & Reel (TR)
31-DDTC124TUA-7-FCT-ND - Cut Tape (CT)
31-DDTC124TUA-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC124TUA-7-F
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA (ICBO)
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 Only
Supplier Device Package
SOT-323
Resistor - Base (R1)
22 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTC124TU,115Nexperia USA Inc.1 8801727-PDTC124TU,115CT-ND1,15000 KčUpgrade
PDTC124XU,115Nexperia USA Inc.631727-1711-1-ND0,96000 KčUpgrade
DTC124GUAT106Rohm Semiconductor1 698DTC124GUAT106CT-ND1,67000 KčSimilar
DTC144GUAT106Rohm Semiconductor3 000846-DTC144GUAT106CT-ND1,67000 KčSimilar
PDTC124TT,215Nexperia USA Inc.41727-PDTC124TT,215CT-ND1,03000 KčSimilar
In-Stock: 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
102,94100 Kč29,41 Kč
1001,82280 Kč182,28 Kč
5001,33266 Kč666,33 Kč
1 0001,17354 Kč1 173,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97055 Kč2 911,65 Kč
6 0000,86801 Kč5 208,06 Kč
9 0000,81570 Kč7 341,30 Kč
15 0000,75685 Kč11 352,75 Kč
21 0000,72197 Kč15 161,37 Kč
30 0000,68805 Kč20 641,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč