
DDTC124TCA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC124TCA-7-FTR-ND - Tape & Reel (TR) 31-DDTC124TCA-7-FCT-ND - Cut Tape (CT) 31-DDTC124TCA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC124TCA-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDTC124TCA-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMMUN2216LT3G | onsemi | 109 890 | 488-SMMUN2216LT3GCT-ND | 3,55000 Kč | Similar |
| SMUN2216T1G | onsemi | 173 000 | SMUN2216T1GOSCT-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,89900 Kč | 28,99 Kč |
| 100 | 1,79360 Kč | 179,36 Kč |
| 500 | 1,31140 Kč | 655,70 Kč |
| 1 000 | 1,15456 Kč | 1 154,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95456 Kč | 2 863,68 Kč |
| 6 000 | 0,85348 Kč | 5 120,88 Kč |
| 9 000 | 0,80192 Kč | 7 217,28 Kč |
| 15 000 | 0,74389 Kč | 11 158,35 Kč |
| 21 000 | 0,70950 Kč | 14 899,50 Kč |
| 30 000 | 0,67606 Kč | 20 281,80 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

