


SMUN2216T1G | |
|---|---|
DigiKey Part Number | SMUN2216T1GOSTR-ND - Tape & Reel (TR) SMUN2216T1GOSCT-ND - Cut Tape (CT) SMUN2216T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN2216T1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN2216T1G Models |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 230 mW |
Part Status Active | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SC-59 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81416 Kč | 2 442,48 Kč |
| 6 000 | 0,72667 Kč | 4 360,02 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

