Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTC124GCA-7-F | |
|---|---|
DigiKey Part Number | DDTC124GCA-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC124GCA-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDTC124GCA-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R2 Only | Supplier Device Package SOT-23-3 |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC124TT,215 | Nexperia USA Inc. | 4 | 1727-PDTC124TT,215CT-ND | 3,34000 Kč | Upgrade |
| PDTC144TT,215 | Nexperia USA Inc. | 670 | 1727-PDTC144TT,215CT-ND | 3,34000 Kč | Upgrade |
| DTC114TKAT146 | Rohm Semiconductor | 10 892 | DTC114TKAT146CT-ND | 4,80000 Kč | Similar |
| DTC123EKAT146 | Rohm Semiconductor | 7 892 | DTC123EKAT146CT-ND | 4,80000 Kč | Similar |
| DTC123JKAT146 | Rohm Semiconductor | 44 174 | DTC123JKAT146CT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83568 Kč | 2 507,04 Kč |
| 6 000 | 0,74628 Kč | 4 477,68 Kč |
| 9 000 | 0,70065 Kč | 6 305,85 Kč |
| 15 000 | 0,64933 Kč | 9 739,95 Kč |
| 21 000 | 0,61890 Kč | 12 996,90 Kč |
| 30 000 | 0,58931 Kč | 17 679,30 Kč |
| Unit Price without VAT: | 0,83568 Kč |
|---|---|
| Unit Price with VAT: | 1,01117 Kč |




