Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC143EUAT106 | |
|---|---|
DigiKey Part Number | DTC143EUAT106TR-ND - Tape & Reel (TR) DTC143EUAT106CT-ND - Cut Tape (CT) DTC143EUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143EUAT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143EUAT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143EU3T106 | Rohm Semiconductor | 48 176 | DTC143EU3T106CT-ND | 4,20000 Kč | Similar |
| DDTC114EUA-7-F | Diodes Incorporated | 0 | DDTC114EUA-FDICT-ND | 4,83000 Kč | Similar |
| DDTC123EUA-7-F | Diodes Incorporated | 1 117 | 31-DDTC123EUA-7-FCT-ND | 4,83000 Kč | Similar |
| DDTC124EUA-7-F | Diodes Incorporated | 937 | DDTC124EUA-7-FDICT-ND | 4,83000 Kč | Similar |
| DDTC143EUA-7-F | Diodes Incorporated | 28 | DDTC143EUA-FDICT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92566 Kč | 2 776,98 Kč |
| 6 000 | 0,82792 Kč | 4 967,52 Kč |
| 9 000 | 0,77807 Kč | 7 002,63 Kč |
| 15 000 | 0,72197 Kč | 10 829,55 Kč |
| 21 000 | 0,68871 Kč | 14 462,91 Kč |
| 30 000 | 0,65638 Kč | 19 691,40 Kč |
| 75 000 | 0,58538 Kč | 43 903,50 Kč |
| 150 000 | 0,54149 Kč | 81 223,50 Kč |
| 300 000 | 0,50460 Kč | 151 380,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





