
MUN5230T1G | |
|---|---|
DigiKey Part Number | MUN5230T1GOSTR-ND - Tape & Reel (TR) MUN5230T1GOSCT-ND - Cut Tape (CT) MUN5230T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5230T1G |
Description | TRANS PREBIAS NPN 50V SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MUN5230T1G Models |
Category | Resistor - Emitter Base (R2) 1 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 3 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 202 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70-3 (SOT323) |
Resistor - Base (R1) 1 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC114EU,135 | Nexperia USA Inc. | 1 323 | 1727-8523-1-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,31240 Kč | 131,24 Kč |
| 500 | 0,95078 Kč | 475,39 Kč |
| 1 000 | 0,83362 Kč | 833,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64520 Kč | 1 935,60 Kč |
| 6 000 | 0,57370 Kč | 3 442,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

