DTC124EUAT106 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 025
Unit Price: 4,20000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 937
Unit Price: 4,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 117
Unit Price: 4,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 28
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 320
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 96 854
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 3 900
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 79 636
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 3 029
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 18 532
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 749
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC124EUAT106

DigiKey Part Number
DTC124EUAT106TR-ND - Tape & Reel (TR)
DTC124EUAT106CT-ND - Cut Tape (CT)
DTC124EUAT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC124EUAT106
Description
TRANS PREBIAS NPN 50V UMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC124EUAT106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Not For New Designs
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
30 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
UMT3
Resistor - Base (R1)
22 kOhms
Base Product Number
Resistor - Emitter Base (R2)
22 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC124EU3T106Rohm Semiconductor3 025DTC124EU3T106CT-ND4,20000 KčSimilar
DDTC124EUA-7-FDiodes Incorporated937DDTC124EUA-7-FDICT-ND4,83000 KčDirect
DDTC114EUA-7-FDiodes Incorporated0DDTC114EUA-FDICT-ND4,83000 KčSimilar
DDTC123EUA-7-FDiodes Incorporated1 11731-DDTC123EUA-7-FCT-ND4,83000 KčSimilar
DDTC143EUA-7-FDiodes Incorporated28DDTC143EUA-FDICT-ND5,25000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92566 Kč2 776,98 Kč
6 0000,82792 Kč4 967,52 Kč
9 0000,77807 Kč7 002,63 Kč
15 0000,72197 Kč10 829,55 Kč
21 0000,68871 Kč14 462,91 Kč
30 0000,65638 Kč19 691,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč