Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PDTC115EU,115 | |
|---|---|
DigiKey Part Number | 1727-PDTC115EU,115TR-ND - Tape & Reel (TR) 1727-PDTC115EU,115CT-ND - Cut Tape (CT) 1727-PDTC115EU,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC115EU,115 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 20 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,14020 Kč | 114,02 Kč |
| 500 | 0,82396 Kč | 411,98 Kč |
| 1 000 | 0,72107 Kč | 721,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58962 Kč | 1 768,86 Kč |
| 6 000 | 0,52310 Kč | 3 138,60 Kč |
| 9 000 | 0,48911 Kč | 4 401,99 Kč |
| 15 000 | 0,45087 Kč | 6 763,05 Kč |
| 21 000 | 0,42820 Kč | 8 992,20 Kč |
| 30 000 | 0,40614 Kč | 12 184,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




