DDTC115EE-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 32 928
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 1 084
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 5 479
Unit Price: 4,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 12 314
Unit Price: 6,30000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 865
Unit Price: 7,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 496
Unit Price: 7,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 61 558
Unit Price: 7,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 16 556
Unit Price: 7,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 752
Unit Price: 10,29000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC115EE-7-F

DigiKey Part Number
DDTC115EE-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTC115EE-7-F
Description
TRANS PREBIAS NPN 50V SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,19325 Kč3 579,75 Kč
6 0001,07184 Kč6 431,04 Kč
9 0001,00989 Kč9 089,01 Kč
15 0000,94023 Kč14 103,45 Kč
21 0000,89897 Kč18 878,37 Kč
30 0000,85884 Kč25 765,20 Kč
75 0000,77073 Kč57 804,75 Kč
150 0000,71628 Kč107 442,00 Kč
300 0000,69031 Kč207 093,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,19325 Kč
Unit Price with VAT:1,44383 Kč