
DTC124EETL | |
|---|---|
DigiKey Part Number | DTC124EETLTR-ND - Tape & Reel (TR) DTC124EETLCT-ND - Cut Tape (CT) DTC124EETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124EETL |
Description | TRANS PREBIAS NPN 50V EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124EETL Models |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 30 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114EE-7-F | Diodes Incorporated | 3 750 | 31-DDTC114EE-7-FCT-ND | 6,05000 Kč | Similar |
| DDTC123EE-7 | Diodes Incorporated | 3 000 | DDTC123EEDICT-ND | 7,51000 Kč | Similar |
| DDTC124EE-7-F | Diodes Incorporated | 3 000 | DDTC124EE-7-FDICT-ND | 1,18515 Kč | Similar |
| DDTC143EE-7-F | Diodes Incorporated | 7 820 | DDTC143EE-FDICT-ND | 6,05000 Kč | Similar |
| DDTC144EE-7-F | Diodes Incorporated | 5 114 | DDTC144EE-FDICT-ND | 6,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,29600 Kč | 42,96 Kč |
| 100 | 2,67990 Kč | 267,99 Kč |
| 500 | 1,98128 Kč | 990,64 Kč |
| 1 000 | 1,75478 Kč | 1 754,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46614 Kč | 4 398,42 Kč |
| 6 000 | 1,32043 Kč | 7 922,58 Kč |
| 9 000 | 1,24614 Kč | 11 215,26 Kč |
| 15 000 | 1,16258 Kč | 17 438,70 Kč |
| 21 000 | 1,11308 Kč | 23 374,68 Kč |
| 30 000 | 1,06494 Kč | 31 948,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

