DTC115EETL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6 000
Unit Price: 7,51000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 2 459
Unit Price: 6,05000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 750
Unit Price: 6,05000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 7,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 1,18515 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 820
Unit Price: 6,05000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 114
Unit Price: 6,05000 Kč
Datasheet

Similar


onsemi
In Stock: 25 832
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 9 645
Unit Price: 3,96000 Kč
Datasheet

Similar


onsemi
In Stock: 178 573
Unit Price: 3,96000 Kč
Datasheet

Similar


onsemi
In Stock: 3 225
Unit Price: 3,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 20 mA 250 MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC115EETL

DigiKey Part Number
DTC115EETLTR-ND - Tape & Reel (TR)
DTC115EETLCT-ND - Cut Tape (CT)
DTC115EETLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC115EETL
Description
TRANS PREBIAS NPN 50V EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 20 mA 250 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC115EETL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
20 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-75, SOT-416
Resistors Included
R1 and R2
Supplier Device Package
EMT3
Resistor - Base (R1)
100 kOhms
Base Product Number
Resistor - Emitter Base (R2)
100 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC115GE-7Diodes Incorporated6 000DDTC115GEDICT-ND7,51000 KčDirect
DDTC115TE-7-FDiodes Incorporated2 45931-DDTC115TE-7-FCT-ND6,05000 KčDirect
DDTC114EE-7Diodes Incorporated0DDTC114EEDICT-ND7,51000 KčSimilar
DDTC114EE-7-FDiodes Incorporated3 75031-DDTC114EE-7-FCT-ND6,05000 KčSimilar
DDTC123EE-7Diodes Incorporated3 000DDTC123EEDICT-ND7,51000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,29600 Kč42,96 Kč
1002,67990 Kč267,99 Kč
5001,98128 Kč990,64 Kč
1 0001,75478 Kč1 754,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,46614 Kč4 398,42 Kč
6 0001,32043 Kč7 922,58 Kč
9 0001,24614 Kč11 215,26 Kč
15 0001,16258 Kč17 438,70 Kč
21 0001,11308 Kč23 374,68 Kč
30 0001,06494 Kč31 948,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč