DDTC114EE-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 25 832
Unit Price: 3,55000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 454
Unit Price: 6,26000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,09000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 865
Unit Price: 7,09000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 446
Unit Price: 7,09000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 60 929
Unit Price: 7,09000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 21 261
Unit Price: 7,09000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 712
Unit Price: 10,22000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC114EE-7

DigiKey Part Number
DDTC114EEDITR-ND - Tape & Reel (TR)
DDTC114EEDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DDTC114EE-7
Description
TRANS PREBIAS NPN 50V SOT523
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Collector Cutoff (Max)
500nA
Part Status
Discontinued at DigiKey
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-523
Resistors Included
R1 and R2
Supplier Device Package
SOT-523
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC114EET1Gonsemi25 832DTC114EET1GOSCT-ND3,55000 KčDirect
DTC114EETLRohm Semiconductor1 454DTC114EETLCT-ND6,26000 KčSimilar
DTC115EETLRohm Semiconductor0DTC115EETLCT-ND7,09000 KčSimilar
DTC123EETLRohm Semiconductor2 865DTC123EETLCT-ND7,09000 KčSimilar
DTC124EETLRohm Semiconductor446DTC124EETLCT-ND7,09000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,58520 Kč47 556,00 Kč
75 0001,56416 Kč117 312,00 Kč
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč