
DTC123EETL | |
|---|---|
DigiKey Part Number | DTC123EETLTR-ND - Tape & Reel (TR) DTC123EETLCT-ND - Cut Tape (CT) DTC123EETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123EETL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123EETL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 500 | 1,88184 Kč | 940,92 Kč |
| 1 000 | 1,66682 Kč | 1 666,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39259 Kč | 4 177,77 Kč |
| 6 000 | 1,25421 Kč | 7 525,26 Kč |
| 9 000 | 1,18363 Kč | 10 652,67 Kč |
| 15 000 | 1,10427 Kč | 16 564,05 Kč |
| 21 000 | 1,05724 Kč | 22 202,04 Kč |
| 30 000 | 1,01153 Kč | 30 345,90 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

