
DDTC115TE-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC115TE-7-FTR-ND - Tape & Reel (TR) 31-DDTC115TE-7-FCT-ND - Cut Tape (CT) 31-DDTC115TE-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC115TE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 Only | Supplier Device Package SOT-523 |
Resistor - Base (R1) 100 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114TET1G | onsemi | 5 269 | DTC114TET1GOSCT-ND | 3,96000 Kč | Similar |
| DTC114TETL | Rohm Semiconductor | 3 563 | DTC114TETLCT-ND | 6,47000 Kč | Similar |
| DTC115TETL | Rohm Semiconductor | 3 000 | DTC115TETLCT-ND | 7,09000 Kč | Similar |
| DTC143TETL | Rohm Semiconductor | 5 205 | DTC143TETLCT-ND | 7,09000 Kč | Similar |
| PDTC115TM,315 | Nexperia USA Inc. | 9 609 | 1727-3032-1-ND | 5,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,73300 Kč | 37,33 Kč |
| 100 | 2,32120 Kč | 232,12 Kč |
| 500 | 1,70806 Kč | 854,03 Kč |
| 1 000 | 1,50931 Kč | 1 509,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25627 Kč | 3 768,81 Kč |
| 6 000 | 1,12842 Kč | 6 770,52 Kč |
| 9 000 | 1,06321 Kč | 9 568,89 Kč |
| 15 000 | 0,98990 Kč | 14 848,50 Kč |
| 21 000 | 0,94644 Kč | 19 875,24 Kč |
| 30 000 | 0,90419 Kč | 27 125,70 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

