Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC114TET1G

DigiKey Part Number
DTC114TET1GOSTR-ND - Tape & Reel (TR)
DTC114TET1GOSCT-ND - Cut Tape (CT)
DTC114TET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC114TET1G
Description
TRANS PREBIAS NPN 50V 0.1A SC75
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
DTC114TET1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-75, SOT-416
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SC-75, SOT-416
Resistors Included
R1 Only
Base Product Number
Resistor - Base (R1)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC143TETLRohm Semiconductor5 205DTC143TETLCT-ND0,29000 KčSimilar
In-Stock: 5 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,37800 Kč23,78 Kč
1001,46610 Kč146,61 Kč
5001,06530 Kč532,65 Kč
1 0000,93537 Kč935,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,72598 Kč2 177,94 Kč
6 0000,64683 Kč3 880,98 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč