PDTC124ET,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 37 973
Unit Price: 2,92000 Kč
Datasheet

Direct


onsemi
In Stock: 5 117
Unit Price: 4,38000 Kč
Datasheet

Direct


onsemi
In Stock: 2 500
Unit Price: 3,96000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,16716 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 784
Unit Price: 7,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,83568 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 1,18515 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 0,91563 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 789
Unit Price: 4,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 6,05000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 847
Unit Price: 4,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 029
Unit Price: 4,80000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,29777 Kč
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC124ET,215

DigiKey Part Number
1727-5135-2-ND - Tape & Reel (TR)
1727-5135-1-ND - Cut Tape (CT)
1727-5135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC124ET,215
Description
TRANS PREBIAS NPN 50V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTC124ET,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
22 kOhms
Manufacturer
Nexperia USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
1µA
Transistor Type
NPN - Pre-Biased
Power - Max
250 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
TO-236AB
Resistor - Base (R1)
22 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2212LT1Gonsemi37 973MMUN2212LT1GOSCT-ND2,92000 KčDirect
NSVMUN2212T1Gonsemi5 117NSVMUN2212T1GOSCT-ND4,38000 KčDirect
SMUN2212T1Gonsemi2 500488-SMUN2212T1GCT-ND3,96000 KčDirect
BCR141E6327HTSA1Infineon Technologies0BCR141E6327HTSA1TR-ND1,16716 KčSimilar
BCR142E6327HTSA1Infineon Technologies784BCR142E6327HTSA1CT-ND7,93000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,66800 Kč16,68 Kč
1001,02190 Kč102,19 Kč
5000,73704 Kč368,52 Kč
1 0000,64423 Kč644,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52556 Kč1 576,68 Kč
6 0000,46550 Kč2 793,00 Kč
9 0000,43481 Kč3 913,29 Kč
15 0000,40027 Kč6 004,05 Kč
21 0000,37979 Kč7 975,59 Kč
30 0000,35987 Kč10 796,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč