Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DRC2124X0L | |
|---|---|
DigiKey Part Number | DRC2124X0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC2124X0L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRC2124X0L Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2234LT1G | onsemi | 16 017 | MMUN2234LT1GOSCT-ND | 0,15000 Kč | Direct |
| SMMUN2234LT1G | onsemi | 7 828 | SMMUN2234LT1GOSCT-ND | 0,15000 Kč | Direct |
| PDTC124XT,215 | Nexperia USA Inc. | 0 | 1727-1710-1-ND | 0,11000 Kč | Upgrade |
| BCR141E6327HTSA1 | Infineon Technologies | 0 | BCR141E6327HTSA1TR-ND | 0,04794 Kč | Similar |
| DTC124XKAT146 | Rohm Semiconductor | 5 243 | DTC124XKAT146CT-ND | 0,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29777 Kč | 3 893,31 Kč |
| 6 000 | 1,18216 Kč | 7 092,96 Kč |
| 9 000 | 1,12270 Kč | 10 104,30 Kč |
| 15 000 | 1,05540 Kč | 15 831,00 Kč |
| 21 000 | 1,01531 Kč | 21 321,51 Kč |
| 30 000 | 0,97617 Kč | 29 285,10 Kč |
| 75 000 | 0,89157 Kč | 66 867,75 Kč |
| Unit Price without VAT: | 1,29777 Kč |
|---|---|
| Unit Price with VAT: | 1,57030 Kč |







