


MUN2212T1G | |
|---|---|
DigiKey Part Number | MUN2212T1GOSTR-ND - Tape & Reel (TR) MUN2212T1GOSCT-ND - Cut Tape (CT) MUN2212T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN2212T1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MUN2212T1G Models |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 338 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SC-59 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTD113EKT146 | Rohm Semiconductor | 3 859 | DTD113EKT146CT-ND | 11,89000 Kč | Similar |
| DTD114EKT146 | Rohm Semiconductor | 77 600 | DTD114EKT146CT-ND | 12,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 100 | 1,34940 Kč | 134,94 Kč |
| 500 | 0,97938 Kč | 489,69 Kč |
| 1 000 | 0,85904 Kč | 859,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66543 Kč | 1 996,29 Kč |
| 6 000 | 0,59205 Kč | 3 552,30 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

