Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCR141E6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR141E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR141E6327HTSA1 |
Description | TRANS PREBIAS NPN 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 130 MHz 250 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCR141E6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Last Time Buy | Frequency - Transition 130 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT23 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2212LT1G | onsemi | 37 973 | MMUN2212LT1GOSCT-ND | 2,92000 Kč | Direct |
| NSVMMUN2212LT1G | onsemi | 51 045 | NSVMMUN2212LT1GOSCT-ND | 3,75000 Kč | Direct |
| NSVMUN2212T1G | onsemi | 5 117 | NSVMUN2212T1GOSCT-ND | 4,38000 Kč | Direct |
| PDTC124TT,215 | Nexperia USA Inc. | 4 | 1727-PDTC124TT,215CT-ND | 3,34000 Kč | Direct |
| SMUN2212T1G | onsemi | 2 500 | 488-SMUN2212T1GCT-ND | 3,96000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 000 | 1,16716 Kč | 45 519,24 Kč |
| Unit Price without VAT: | 1,16716 Kč |
|---|---|
| Unit Price with VAT: | 1,41226 Kč |






