CBT3257ADS,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 17 500
Unit Price: 6,50938 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,06801 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,10959 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,61858 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,73083 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: 7,35000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 108
Unit Price: 8,19000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 283
Unit Price: 14,70000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 205
Unit Price: 14,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 433
Unit Price: 14,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 850
Unit Price: 13,43872 Kč
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3257ADS,118

DigiKey Part Number
1727-6739-2-ND - Tape & Reel (TR)
1727-6739-1-ND - Cut Tape (CT)
1727-6739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBT3257ADS,118
Description
IC MUX/DEMUX 4 X 2:1 16-SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SSOP
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FST3257QSRonsemi17 50074FST3257QSROS-ND6,50938 KčSimilar
FST3257MTConsemi0FST3257MTC-ND0,00000 KčSimilar
FST3257MTCXonsemi0FST3257MTCXCT-ND7,06801 KčSimilar
FST3257QSConsemi0FST3257QSC-ND0,00000 KčSimilar
FST3257QSCXonsemi0FST3257QSCX-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,79800 Kč87,98 Kč
257,88680 Kč197,17 Kč
1006,87470 Kč687,47 Kč
2506,39264 Kč1 598,16 Kč
5006,10202 Kč3 051,01 Kč
1 0005,95965 Kč5 959,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,61075 Kč14 026,88 Kč
5 0005,45872 Kč27 293,60 Kč
7 5005,38257 Kč40 369,28 Kč
12 5005,29820 Kč66 227,50 Kč
17 5005,24888 Kč91 855,40 Kč
25 0005,20147 Kč130 036,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč