Direct
Similar
Similar

FSTU3257QSCX | |
|---|---|
DigiKey Part Number | FSTU3257QSCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSTU3257QSCX |
Description | IC MUX/DEMUX 4 X 2:1 16-QSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSTU3257QSCX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-LSSOP (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3257CDBQR | Texas Instruments | 158 | 296-19209-1-ND | 14,70000 Kč | Direct |
| CBT3257ADS,118 | Nexperia USA Inc. | 0 | 1727-6739-1-ND | 12,39000 Kč | Similar |
| CBT3257APW,118 | Nexperia USA Inc. | 2 167 | 1727-6740-1-ND | 9,03000 Kč | Similar |




