
SN74CBT3257CDBQR | |
|---|---|
DigiKey Part Number | 296-19209-2-ND - Tape & Reel (TR) 296-19209-1-ND - Cut Tape (CT) 296-19209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257CDBQR |
Description | IC MUX/DEMUX 4 X 2:1 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257CDBQR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SSOP |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5C3257QE | Diodes Incorporated | 2 | PI5C3257QE-ND | 7,35000 Kč | Similar |
| PI5C3257QEX | Diodes Incorporated | 2 108 | PI5C3257QEXCT-ND | 8,19000 Kč | Similar |
| QS3257QG | Renesas Electronics Corporation | 283 | 800-2189-ND | 14,70000 Kč | Similar |
| QS3257QG8 | Renesas Electronics Corporation | 205 | 800-QS3257QG8CT-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 9,38200 Kč | 234,55 Kč |
| 100 | 8,20390 Kč | 820,39 Kč |
| 250 | 7,64496 Kč | 1 911,24 Kč |
| 500 | 7,30772 Kč | 3 653,86 Kč |
| 1 000 | 7,19643 Kč | 7 196,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,73658 Kč | 16 841,45 Kč |
| 5 000 | 6,55982 Kč | 32 799,10 Kč |
| 7 500 | 6,47125 Kč | 48 534,38 Kč |
| 12 500 | 6,37318 Kč | 79 664,75 Kč |
| 17 500 | 6,31584 Kč | 110 527,20 Kč |
| 25 000 | 6,26071 Kč | 156 517,75 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

