
PI5C3257QE | |
|---|---|
DigiKey Part Number | PI5C3257QE-ND |
Manufacturer | |
Manufacturer Product Number | PI5C3257QE |
Description | IC MUX/DEMUX 4 X 2:1 16-QSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5C3257QE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3257QG | Renesas Electronics Corporation | 283 | 800-2189-ND | 14,70000 Kč | Direct |
| QS3257QG8 | Renesas Electronics Corporation | 205 | 800-QS3257QG8CT-ND | 14,70000 Kč | Direct |
| CBT3257ADS,118 | Nexperia USA Inc. | 0 | 1727-6739-1-ND | 12,39000 Kč | Similar |
| SN74CBT3257CDBQR | Texas Instruments | 158 | 296-19209-1-ND | 14,70000 Kč | Similar |
| SN74CBT3257CDBR | Texas Instruments | 27 433 | 296-19210-1-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

