Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3257QEX

DigiKey Part Number
PI5C3257QEXTR-ND - Tape & Reel (TR)
PI5C3257QEXCT-ND - Cut Tape (CT)
PI5C3257QEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5C3257QEX
Description
IC MUX/DEMUX 4 X 2:1 16-QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5C3257QEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-QSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5C3257QEDiodes Incorporated2PI5C3257QE-ND3,27000 KčParametric Equivalent
74FST3257QRochester Electronics, LLC97 1392156-74FST3257Q-ND2,90015 KčParametric Equivalent
74FST3257QSRochester Electronics, LLC16 6722156-74FST3257QS-ND1,59040 KčParametric Equivalent
CBT3257ADS,112Rochester Electronics, LLC2 0002156-CBT3257ADS,112-ND6,82936 KčParametric Equivalent
QS3257QGRenesas Electronics Corporation283800-2189-ND6,55000 KčParametric Equivalent
In-Stock: 2 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,71100 Kč57,11 Kč
255,08160 Kč127,04 Kč
1004,39490 Kč439,49 Kč
2504,06604 Kč1 016,51 Kč
5003,86784 Kč1 933,92 Kč
1 0003,70468 Kč3 704,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,53237 Kč8 830,92 Kč
5 0003,42851 Kč17 142,55 Kč
7 5003,37653 Kč25 323,97 Kč
12 5003,31891 Kč41 486,38 Kč
17 5003,28525 Kč57 491,88 Kč
25 0003,25287 Kč81 321,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč