Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3257QS

DigiKey Part Number
2156-74FST3257QS-ND
Manufacturer
Manufacturer Product Number
74FST3257QS
Description
IC MUX/DEMUX 4 X 2:1 16-QSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-QSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 672
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:16672
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 8173,56966 Kč6 486,07 Kč
Unit Price without VAT:3,56966 Kč
Unit Price with VAT:4,31929 Kč