
74FST3257Q | |
|---|---|
DigiKey Part Number | 2156-74FST3257Q-ND |
Manufacturer | |
Manufacturer Product Number | 74FST3257Q |
Description | IC MUX/DEMUX 4 X 2:1 16-QSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-QSOP |
Independent Circuits 1 | Base Product Number |
| Bulk: | 97139 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 6,50938 Kč | 6 222,97 Kč |
| Unit Price without VAT: | 6,50938 Kč |
|---|---|
| Unit Price with VAT: | 7,87635 Kč |

