
CBT3257ADS,112 | |
|---|---|
DigiKey Part Number | 2156-CBT3257ADS,112-ND |
Manufacturer | |
Manufacturer Product Number | CBT3257ADS,112 |
Description | IC MUX/DEMUX 4 X 2:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SSOP |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 409 | 15,32853 Kč | 6 269,37 Kč |
| Unit Price without VAT: | 15,32853 Kč |
|---|---|
| Unit Price with VAT: | 18,54752 Kč |

