Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI5C3257LE | |
|---|---|
DigiKey Part Number | PI5C3257LE-ND |
Manufacturer | |
Manufacturer Product Number | PI5C3257LE |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5C3257LE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5C3257LEX | Diodes Incorporated | 0 | 31-PI5C3257LEXCT-ND | 0,61000 Kč | Parametric Equivalent |
| 74FST3257DTR2G | onsemi | 500 | 74FST3257DTR2GOSCT-ND | 0,44000 Kč | Similar |
| CBT3257APW,118 | Nexperia USA Inc. | 2 167 | 1727-6740-1-ND | 0,37000 Kč | Parametric Equivalent |
| SN74CBT3257CPW | Rochester Electronics, LLC | 4 227 | 2156-SN74CBT3257CPW-ND | 0,94000 Kč | Parametric Equivalent |
| SN74CBT3257CPWR | Texas Instruments | 1 038 | 296-19211-1-ND | 0,59000 Kč | Parametric Equivalent |





