Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3257CPW

DigiKey Part Number
296-SN74CBT3257CPW-ND
Manufacturer
Manufacturer Product Number
SN74CBT3257CPW
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3257CPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-TSSOP
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 642
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,79800 Kč167,98 Kč
9013,50867 Kč1 215,78 Kč
18012,82628 Kč2 308,73 Kč
27012,48526 Kč3 371,02 Kč
54011,98480 Kč6 471,79 Kč
1 08011,57281 Kč12 498,63 Kč
2 52011,16685 Kč28 140,46 Kč
5 04010,89963 Kč54 934,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč

Other Suppliers on DigiKey

3 585In Stock
Ships from Rochester Electronics, LLC