FST3257MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 500
Unit Price: 10,92000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 167
Unit Price: 9,03000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 433
Unit Price: 14,70000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 227
Unit Price: 23,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 038
Unit Price: 14,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 850
Unit Price: 13,43872 Kč
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST3257MTC

DigiKey Part Number
FST3257MTC-ND
Manufacturer
Manufacturer Product Number
FST3257MTC
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FST3257MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
3V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FST3257DTR2Gonsemi50074FST3257DTR2GOSCT-ND10,92000 KčDirect
CBT3257ADS,118Nexperia USA Inc.01727-6739-1-ND12,39000 KčSimilar
CBT3257APW,118Nexperia USA Inc.2 1671727-6740-1-ND9,03000 KčSimilar
PI5C3257LEXDiodes Incorporated031-PI5C3257LEXCT-ND15,12000 KčSimilar
SN74CBT3257CDBRTexas Instruments27 433296-19210-1-ND14,70000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes