FSTU3257MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 038
Unit Price: 215,22000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 181,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 167
Unit Price: 132,20000 Kč
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSTU3257MTCX

DigiKey Part Number
FSTU3257MTCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSTU3257MTCX
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FSTU3257MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3257CPWRTexas Instruments1 038296-19211-1-ND215,22000 KčDirect
CBT3257ADS,118Nexperia USA Inc.01727-6739-1-ND181,40000 KčSimilar
CBT3257APW,118Nexperia USA Inc.2 1671727-6740-1-ND132,20000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes