Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84J-B16,115 | |
|---|---|
DigiKey Part Number | 1727-2653-2-ND - Tape & Reel (TR) 1727-2653-1-ND - Cut Tape (CT) 1727-2653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B16,115 |
Description | DIODE ZENER 16V 550MW SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,01160 Kč | 201,16 Kč |
| 500 | 1,47406 Kč | 737,03 Kč |
| 1 000 | 1,29936 Kč | 1 299,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07671 Kč | 3 230,13 Kč |
| 6 000 | 0,96419 Kč | 5 785,14 Kč |
| 9 000 | 0,90681 Kč | 8 161,29 Kč |
| 15 000 | 0,84224 Kč | 12 633,60 Kč |
| 21 000 | 0,80398 Kč | 16 883,58 Kč |
| 30 000 | 0,76678 Kč | 23 003,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |














