



BZT52C16S-TP | |
|---|---|
DigiKey Part Number | BZT52C16S-TPMSTR-ND - Tape & Reel (TR) BZT52C16S-TPMSCT-ND - Cut Tape (CT) BZT52C16S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16S-TP |
Description | DIODE ZENER 16V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59676 Kč | 1 790,28 Kč |
| 6 000 | 0,45412 Kč | 2 724,72 Kč |
| 9 000 | 0,42430 Kč | 3 818,70 Kč |
| 15 000 | 0,39072 Kč | 5 860,80 Kč |
| 21 000 | 0,37081 Kč | 7 787,01 Kč |
| 30 000 | 0,35144 Kč | 10 543,20 Kč |
| 75 000 | 0,30888 Kč | 23 166,00 Kč |
| 150 000 | 0,28255 Kč | 42 382,50 Kč |
| 300 000 | 0,26040 Kč | 78 120,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 500 | 0,80254 Kč | 401,27 Kč |
| 1 000 | 0,62784 Kč | 627,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 500 | 0,80254 Kč | 401,27 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

