Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK9609-75A,118 | |
|---|---|
DigiKey Part Number | 1727-7189-2-ND - Tape & Reel (TR) 1727-7189-1-ND - Cut Tape (CT) 1727-7189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9609-75A,118 |
Description | MOSFET N-CH 75V 75A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 75A (Tc) 230W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 8840 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 230W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB060AN08A0 | onsemi | 2 417 | FDB060AN08A0CT-ND | 106,46000 Kč | Similar |
| FDB088N08 | onsemi | 240 | FDB088N08CT-ND | 73,49000 Kč | Similar |
| IPB100N08S207ATMA1 | Infineon Technologies | 7 012 | IPB100N08S207ATMA1TR-ND | 54,59478 Kč | Similar |
| IPB100N08S2L07ATMA1 | Infineon Technologies | 425 | IPB100N08S2L07ATMA1TR-ND | 57,32455 Kč | Similar |
| IPB80N06S209ATMA2 | Infineon Technologies | 854 | IPB80N06S209ATMA2CT-ND | 72,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 31,10591 Kč | 149 308,37 Kč |
| Unit Price without VAT: | 31,10591 Kč |
|---|---|
| Unit Price with VAT: | 37,63815 Kč |






