
IPB80N06S209ATMA2 | |
|---|---|
DigiKey Part Number | IPB80N06S209ATMA2TR-ND - Tape & Reel (TR) IPB80N06S209ATMA2CT-ND - Cut Tape (CT) IPB80N06S209ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB80N06S209ATMA2 |
Description | MOSFET N-CH 55V 80A TO263-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 190W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB80N06S209ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2360 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 190W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.8mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 125µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,84000 Kč | 83,84 Kč |
| 10 | 54,53700 Kč | 545,37 Kč |
| 100 | 37,84020 Kč | 3 784,02 Kč |
| 500 | 30,70596 Kč | 15 352,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,41374 Kč | 28 413,74 Kč |
| 2 000 | 26,48680 Kč | 52 973,60 Kč |
| 3 000 | 25,50551 Kč | 76 516,53 Kč |
| 5 000 | 24,40340 Kč | 122 017,00 Kč |
| 7 000 | 23,75102 Kč | 166 257,14 Kč |
| Unit Price without VAT: | 83,84000 Kč |
|---|---|
| Unit Price with VAT: | 101,44640 Kč |



