IRFS7787TRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 221
Unit Price: 92,60000 Kč
Datasheet
N-Channel 75 V 76A (Tc) 125W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 76A (Tc) 125W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IRFS7787TRLPBF

DigiKey Part Number
IRFS7787TRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFS7787TRLPBF
Description
MOSFET N-CH 75V 76A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 76A (Tc) 125W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
8.4mOhm @ 46A, 10V
Vgs(th) (Max) @ Id
3.7V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
109 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4020 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types