IRFS3307TRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 31,10591 Kč
Datasheet

Similar


onsemi
In Stock: 1 881
Unit Price: 171,76000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 89,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 212
Unit Price: 82,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 237
Unit Price: 70,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 53,96000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 714
Unit Price: 100,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 320
Unit Price: 81,47000 Kč
Datasheet
N-Channel 75 V 120A (Tc) 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS3307TRLPBF

DigiKey Part Number
IRFS3307TRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFS3307TRLPBF
Description
MOSFET N-CH 75V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
5150 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
200W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.3mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK9609-75A,118Nexperia USA Inc.01727-7189-1-ND31,10591 KčSimilar
HUF75345S3STonsemi1 881HUF75345S3STCT-ND171,76000 KčSimilar
IXTA110N055T2IXYS0IXTA110N055T2-ND89,24000 KčSimilar
PSMN5R0-80BS,118Nexperia USA Inc.4 2121727-PSMN5R0-80BS,118CT-ND82,31000 KčSimilar
PSMN6R5-80BS,118Nexperia USA Inc.2 2371727-7213-1-ND70,13000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types